RB521VM-40
vs
SCS0240DF
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
R-Pdso-F2
|
Rohs Compliant, Plastic, Dfn1006-2, 2 Pin
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Additional Feature |
High Reliability
|
|
| Application |
General Purpose
|
General Purpose
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-F2
|
R-PBCC-N2
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Output Current-Max |
0.2 A
|
0.2 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Chip Carrier
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Flat
|
No Lead
|
| Terminal Position |
Dual
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Base Number Matches |
1
|
1
|
| Part Package Code |
|
DFN
|
| Pin Count |
|
2
|
| Operating Temperature-Min |
|
-55 °C
|
| Power Dissipation-Max |
|
0.2 W
|
| Reverse Recovery Time-Max |
|
0.005 µS
|
|
|
|