RC315T9312FT
vs
CR1206F9312T1LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JARO COMPONENTS INC
|
CHIP TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.55 mm
|
|
Package Length |
3.1 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.55 mm
|
|
Packing Method |
Tape, Paper
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Resistance |
93100 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RC
|
|
Size Code |
1206
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Tolerance |
1%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
CHIP
|
|
|
|
Compare RC315T9312FT with alternatives
Compare CR1206F9312T1LF with alternatives