Part Details for RC315T9312FT by Jaro Components Inc
Overview of RC315T9312FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315T9312FT
RC315T9312FT CAD Models
RC315T9312FT Part Data Attributes:
|
RC315T9312FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315T9312FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC315T9312FT
This table gives cross-reference parts and alternative options found for RC315T9312FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315T9312FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC18-9312FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC315T9312FT vs RMC18-9312FTP |
RHS06K9312FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T9312FT vs RHS06K9312FTG |
RHS06K9312FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T9312FT vs RHS06K9312FC |
RHS06K9312FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T9312FT vs RHS06K9312FTL |
RHS06K9312FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T9312FT vs RHS06K9312FT |
RM12F9312BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC315T9312FT vs RM12F9312BP |
RPC259312F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | RC315T9312FT vs RPC259312F |
CR1206F9312T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | RC315T9312FT vs CR1206F9312T1LF |