RC70PC-300RBI
vs
RCP70PC-300RBI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
WELWYN COMPONENTS LTD
|
|
Package Description |
Axial,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Additional Feature |
PRECISION
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.8 mm
|
|
Lead Length |
30 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
5.5 mm
|
|
Package Length |
15.5 mm
|
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1.5 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
300 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Finish |
Tin (Sn) - hot dipped
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.1%
|
|
Working Voltage |
500 V
|
|
Base Number Matches |
2
|
|
|
|
|