RCLAMP3654P.TCT vs RCLAMP3304P.TCT feature comparison

RCLAMP3654P.TCT Semtech Corporation

Buy Now Datasheet

RCLAMP3304P.TCT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description S-PDSO-N6 S-PDSO-N6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT, LOW CAPACITANCE
Breakdown Voltage-Max 10 V
Breakdown Voltage-Min 6.5 V
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 48 V 16 V
Configuration COMPLEX SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 100 W 80 W
Number of Elements 2 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 5.5 V 3.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare RCLAMP3654P.TCT with alternatives

Compare RCLAMP3304P.TCT with alternatives