RCS2012F1622CS vs MCR10FZHF1622 feature comparison

RCS2012F1622CS Samsung Electro-Mechanics

Buy Now Datasheet

MCR10FZHF1622 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Chip Smt, 0805
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 24 Weeks
Additional Feature Anti-Sulfur
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 Mm 0.55 Mm
Package Length 2 Mm 2 Mm
Package Shape Rectangular Package Rectangular Package
Package Style Smt Smt
Package Width 1.25 Mm 1.25 Mm
Packing Method Tr, Cardboard Paper, 7 Inch Tr, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 16200 Ω 16200 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0805 0805
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Terminal Finish Tin Over Nickel Tin (Sn)
Terminal Shape Wraparound Wraparound
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1