RD50M000EX
vs
DDC-50P-FO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.605 inch
|
0.606 inch
|
Body Depth |
0.411 inch
|
0.453 inch
|
Body Length |
2.635 inch
|
2.634 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
RED
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Option 2 |
JACKSCREW
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Rated Current (Signal) |
7.5 A
|
|
Reference Standard |
UL, CSA
|
UL
|
Shell Finish |
TIN
|
ZINC/YELLOW CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
2.7 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare RD50M000EX with alternatives
Compare DDC-50P-FO with alternatives