RD50M000VLC vs RD50M000TC feature comparison

RD50M000VLC Amphenol Positronic

Buy Now Datasheet

RD50M000TC Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.411 inch 0.411 inch
Body Length 2.635 inch 2.635 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 LOCKING JACKSCREW
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL, CSA UL, CSA
Shell Finish CADMIUM CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare RD50M000VLC with alternatives

Compare RD50M000TC with alternatives