RD50M0F000-403.0
vs
ORD50M0000Z/AA-15
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED, COMPATIBLE CONTACTS: MC6020DCH; MC6026DCH; MC6018D-50
|
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER COPPER
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD FLASH
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ZINC
|
TIN
|
Shell Material |
STEEL
|
STEEL/BRASS
|
Shell Size |
5/D
|
5/D
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare RD50M0F000-403.0 with alternatives
Compare ORD50M0000Z/AA-15 with alternatives