REG103FA-3.3/500G3 vs TC1263-3.3VETTR feature comparison

REG103FA-3.3/500G3 Texas Instruments

Buy Now Datasheet

TC1263-3.3VETTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK TO-252
Package Description TO-263, SMSIP5H,.6,67TB TO-263, SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.65 V
Dropout Voltage1-Nom 0.115 V 0.35 V
Input Voltage Absolute-Max 16 V 6.5 V
Input Voltage-Max 15 V 6 V
Input Voltage-Min 3.5 V 4.3 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.11 mm
Line Regulation-Max 0.115% 0.01155%
Load Regulation-Max 0.115% 0.00033%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.3825 V
Output Voltage1-Min 3.234 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.13 mm 4.9 mm
Surface Mount YES YES
Technology NMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2.8% 2.5%
Width 8.925 mm 8.89 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Screening Level TS 16949

Compare REG103FA-3.3/500G3 with alternatives

Compare TC1263-3.3VETTR with alternatives