RGE500B-AP
vs
16R500GU
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
LITTELFUSE INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 5A
|
Rmax:0.034 OHMS AT 20 DEG CEL
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
2.6 W
|
|
Resistance |
0.015 Ω
|
0.015 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERCURRENT PROTECTION
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Package Height |
|
14.3 mm
|
Package Length |
|
10.4 mm
|
Package Style |
|
Radial
|
Package Width |
|
3 mm
|
Packing Method |
|
BULK
|
Reference Standard |
|
CUL, TUV, UL
|
Working Voltage |
|
16 V
|
|
|
|
Compare RGE500B-AP with alternatives
Compare 16R500GU with alternatives