RGL1J
vs
1N5619US
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
DO-213AA
|
|
Manufacturer Package Code |
DO-213AA
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
0.25 µs
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|
Compare 1N5619US with alternatives