RGP10D
vs
RGP10DHM3/54
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.15 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Reference Standard |
|
AEC-Q101
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare RGP10D with alternatives
Compare RGP10DHM3/54 with alternatives