RK73H1ERTTPB2203F
vs
MCWR04X2203FTL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
MULTICOMP PRO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
ANTI-SULFUR
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, 13 Inch
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
Resistance |
220000 Ω
|
220000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
Package Description |
|
CHIP
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RK73H1ERTTPB2203F with alternatives
Compare MCWR04X2203FTL with alternatives