RLA220M1EBK-0511S
vs
NRSS220M25V5X11TBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
NIC COMPONENTS CORP
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.0011 mA
|
0.0165 mA
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
80 mA
|
60 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.18
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
16 Weeks
|
ESR |
|
13600 mΩ
|
JESD-609 Code |
|
e3
|
Multilayer |
|
No
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RLA220M1EBK-0511S with alternatives
Compare NRSS220M25V5X11TBF with alternatives