Part Details for RLA220M1EBK-0511S by Surge Components Inc
Overview of RLA220M1EBK-0511S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA220M1EBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA220M1EBK-0511S
|
Avnet Americas | CAP ALUM 22UF 25V 20% 2000LHRS 5 X 11 - Bulk (Alt: RLA220M1EBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RLA220M1EBK-0511S
|
Avnet Americas | CAP ALUM 22UF 25V 20% 2000LHRS 5 X 11 - Bulk (Alt: RLA220M1EBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA220M1EBK-0511S
RLA220M1EBK-0511S CAD Models
RLA220M1EBK-0511S Part Data Attributes:
|
RLA220M1EBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA220M1EBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA220M1EBK-0511S
This table gives cross-reference parts and alternative options found for RLA220M1EBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M1EBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA220M25V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | RLA220M1EBK-0511S vs NRSA220M25V5X11TRST |
UKL1E220MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RLA220M1EBK-0511S vs UKL1E220MDDANACC |
ESME250ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA220M1EBK-0511S vs ESME250ELL220ME11D |
NRSA220M25V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | RLA220M1EBK-0511S vs NRSA220M25V5X11TRF1 |
NRSA220M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RLA220M1EBK-0511S vs NRSA220M25V5X11TR |
UKL1E220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RLA220M1EBK-0511S vs UKL1E220MDA |
NNR220M25V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLA220M1EBK-0511S vs NNR220M25V5X11TBF1F |
NRSA220M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | RLA220M1EBK-0511S vs NRSA220M25V5X11TB |
NRSS220M25V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RLA220M1EBK-0511S vs NRSS220M25V5X11TBF |
NLE-L220M25V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RLA220M1EBK-0511S vs NLE-L220M25V5X11 |