RLR07C8250FSRSL
vs
RLR07C8250FPB14
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
Axial,
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
20 Weeks
|
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
2.29 mm
|
2.29 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 7.5 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-39017
|
MIL-PRF-39017
|
Resistance |
825 Ω
|
825 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
|
|
|
Compare RLR07C8250FSRSL with alternatives
Compare RLR07C8250FPB14 with alternatives