RM3 vs RM4 feature comparison

RM3 Allegro MicroSystems LLC

Buy Now Datasheet

RM4 Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code AXIAL DIODE AXIAL DIODE
Package Description Axial Package-2 Axial Package-2
Pin Count 2 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application General Purpose General Purpose
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.95 V 0.95 V
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 3 A
Package Body Material Unspecified Unspecified
Package Shape Round Round
Package Style Long Form Long Form
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount No No
Terminal Finish Tin Lead Tin Lead
Terminal Form Wire Wire
Terminal Position Axial Axial
Base Number Matches 3 3
Pbfree Code Yes