RM312-080-181-5500 vs A2016H-2X27P feature comparison

RM312-080-181-5500 AirBorn Inc

Buy Now Datasheet

A2016H-2X27P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AIRBORN INC JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.275 inch 0.161 inch
Body Depth 0.585 inch 0.28 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .695 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
Mating Contact Pitch 0.075 inch 0.079 inch
Mating Contact Row Spacing 0.075 inch 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Rated Current (Signal) 3 A 2 A
Termination Type CRIMP
Total Number of Contacts 80 54
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Body Length 2.134 inch
Dielectric Withstanding Voltage 1000VAC V
Insulator Color BLACK
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare RM312-080-181-5500 with alternatives

Compare A2016H-2X27P with alternatives