RMDM-37PH001B-A174
vs
MCK-C2-NM-37P6G9-18.0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
ITT CANNON
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (50) OVER COPPER FLASH
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
CADMIUM CHROMATE
|
Shell Material |
METAL
|
ALUMINUM ALLOY
|
Shell Size |
F
|
F
|
Total Number of Contacts |
37
|
37
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CORROSION RESISTANT
|
Body Breadth |
|
0.298 inch
|
Body Depth |
|
0.223 inch
|
Body Length |
|
1.475 inch
|
Cable Types |
|
WIRE, STRANDED
|
Contact Finish Termination |
|
GOLD (50) OVER COPPER FLASH
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
25 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
848VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
1.67 N
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.05 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
JACKSCREW
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
Termination Type |
|
CRIMP
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
Withdrawl Force-Min |
|
0.14 N
|
|
|
|
Compare RMDM-37PH001B-A174 with alternatives
Compare MCK-C2-NM-37P6G9-18.0 with alternatives