RMF2WD4120F-52-TR20 vs DMR2001BD412RPT26 feature comparison

RMF2WD4120F-52-TR20 Taitron Components Inc

Buy Now Datasheet

DMR2001BD412RPT26 Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAITRON COMPONENTS INC DUBILIER
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm 33 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method TR, PAPER, 12 INCH TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 412 Ω 412 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Series DMR

Compare RMF2WD4120F-52-TR20 with alternatives

Compare DMR2001BD412RPT26 with alternatives