RNR55C1002BS
vs
RNR55C1002BR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
Axial,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Additional Feature |
HERMETICALLY SEALED, PRECISION
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.635 mm
|
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Package Diameter |
2.77 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Rated Temperature |
125 °C
|
|
Reference Standard |
MIL-PRF-55182
|
|
Resistance |
10000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.1%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
2
|
|
|
|
|
Compare RNR55C1002BS with alternatives