RNR55C5233BRM7665
vs
HDN55H523K00BKA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
ECCN Code |
|
EAR99
|
Construction |
|
Hermetically Sealed
|
Lead Diameter |
|
0.635 mm
|
Lead Length |
|
38.1 mm
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Diameter |
|
2.77 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Packing Method |
|
Ammo Pack
|
Rated Power Dissipation (P) |
|
0.125 W
|
Reference Standard |
|
MIL-PRF-55182
|
Resistance |
|
523000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Tolerance |
|
0.1%
|
Working Voltage |
|
200 V
|
|
|
|
Compare HDN55H523K00BKA with alternatives