RO2073D
vs
RO2073A-5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MONOLITHICS INC
|
RF MONOLITHICS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAPE AND REEL
|
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Tolerance (MHz) |
0.1
|
0.075
|
Insertion Loss |
2.5 dB
|
2.2 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
315 MHz
|
315.05 MHz
|
Parallel Capacitance |
4.45 pF
|
2.55 pF
|
Physical Dimension |
L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch)
|
L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RO2073D with alternatives
Compare RO2073A-5 with alternatives