RP73F1E16K5BTDG
vs
AR02BTC1652
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
LIEAN-GIMN ENTERPRISE CO LTD
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH PRECISION
|
|
Construction |
Chip
|
|
Manufacturer Series |
RP73
|
AR02(B)
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
1 mm
|
1 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR
|
Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
MIL-STD-202
|
|
Resistance |
16500 Ω
|
16500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RP73
|
AR02(B)
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare RP73F1E16K5BTDG with alternatives
Compare AR02BTC1652 with alternatives