RP73F1E31K6ATDG vs PRC0402TTC25Y31.6K+/-0.1% feature comparison

RP73F1E31K6ATDG TE Connectivity

Buy Now Datasheet

PRC0402TTC25Y31.6K+/-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description Chip Chip, Lead Free
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature High Precision Precision
Construction Chip Rectangular
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Shape Rectangular Package Rectangular Package
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr, Paper, 7 Inch Tr
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard Mil-Std-202
Resistance 31600 Ω 31600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.05% 0.1%
Working Voltage 25 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)