RP73PG1E470RDTDF vs AMF0402470R0.5%50PPM/KNP20 feature comparison

RP73PG1E470RDTDF TE Connectivity

Buy Now Datasheet

AMF0402470R0.5%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.325 mm
Package Length 1 mm 1.025 mm
Package Style SMT SMT
Package Width 0.5 mm 0.525 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Reference Standard AEC-Q200
Series AMF

Compare RP73PG1E470RDTDF with alternatives

Compare AMF0402470R0.5%50PPM/KNP20 with alternatives