RS1M vs M7-TP feature comparison

RS1M Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

M7-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Base Number Matches 41 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Package Description Smae, 2 Pin
Pin Count 2
HTS Code 8541.10.00.80
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount Yes
Terminal Finish Matte Tin
Terminal Form C Bend
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 10