RS204L
vs
2KBP02M-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Breakdown Voltage-Min |
400 V
|
200 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
50 A
|
60 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
2 A
|
2 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Package Description |
|
R-PSIP-W4
|
Additional Feature |
|
HIGH RELIABILITY
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PSIP-W4
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare RS204L with alternatives
Compare 2KBP02M-G with alternatives