RV060325PPM20K0.1%G vs TC0325B2002E5E feature comparison

RV060325PPM20K0.1%G

Part not found

Search for RV060325PPM20K0.1%G

TC0325B2002E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 Mm
Package Length 1.6 Mm
Package Style Smt
Package Width 0.8 Mm
Packing Method Tr, Plastic
Rated Power Dissipation (P) 0.0625 W
Resistance 20000 Ω
Resistor Type Fixed Resistor
Size Code 0603
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1