RV060325PPM20K0.1%NR1016 vs AR03BPC3Y2002 feature comparison

RV060325PPM20K0.1%NR1016 Vishay Intertechnologies

Buy Now Datasheet

AR03BPC3Y2002 Token Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Style SMT SMT
Package Width 0.75 mm 0.8 mm
Packing Method Waffle Pack Bulk
Rated Power Dissipation (P) 0.125 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RV AR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RV060325PPM20K0.1%NR1016 with alternatives

Compare AR03BPC3Y2002 with alternatives