RV060325PPM20K0.1%NTR vs TC0325A2002ECE feature comparison

RV060325PPM20K0.1%NTR Vishay Intertechnologies

Buy Now Datasheet

TC0325A2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e2 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 Mm 0.45 Mm
Package Length 1.52 Mm 1.6 Mm
Package Style Smt Smt
Package Width 0.75 Mm 0.8 Mm
Packing Method Tr Tr, Plastic
Rated Power Dissipation (P) 0.125 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1