RWST50373A1500JB01
vs
RWST50373C1500JB01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
7 Weeks
|
7 Weeks
|
Construction |
Rugged
|
Rugged
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Operating Temperature-Max |
450 °C
|
450 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
53 mm
|
53 mm
|
Package Length |
373 mm
|
373 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Packing Method |
Box
|
Box
|
Rated Power Dissipation (P) |
800 W
|
800 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
150 Ω
|
150 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
75 ppm/°C
|
75 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
5000 V
|
5000 V
|
Base Number Matches |
1
|
1
|
|
|
|