S-81230SG-QB-T2
vs
S-81230SG-QB-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
SEIKO EPSON CORP
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
LSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.04 V
|
1.04 V
|
Dropout Voltage1-Nom |
1 V
|
0.44 V
|
Input Voltage Absolute-Max |
18 V
|
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.21%
|
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.02 A
|
Output Voltage1-Max |
3.06 V
|
3.06 V
|
Output Voltage1-Min |
2.94 V
|
2.94 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare S-81230SG-QB-T2 with alternatives
Compare S-81230SG-QB-S with alternatives