S1B vs S1B-13-F-7 feature comparison

S1B Microsemi Corporation (now Microchip)

Buy Now Datasheet

S1B-13-F-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code DO-214AA
Package Description Smbj, 2 Pin Green, Plastic, Sma, 2 Pin
Pin Count 2 2
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 1.8 µS 3 µS
Surface Mount Yes Yes
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Base Number Matches 53 1
Pbfree Code Yes
Manufacturer Package Code SMA
Additional Feature High Reliability
Application General Purpose
Moisture Sensitivity Level 1