S1M-TP vs US1MF3 feature comparison

S1M-TP Micro Commercial Components

Buy Now Datasheet

US1MF3 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DO-214AA
Package Description Smb, 2 Pin Rohs Compliant, Plastic, Folded Sma, 2 Pin
Pin Count 2
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AA DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2 µS 0.075 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Matte Tin
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Case Connection Unspecified
Operating Temperature-Min -55 °C