S2301 vs MSC080SMA120S feature comparison

S2301 ROHM Semiconductor

Buy Now Datasheet

MSC080SMA120S Microsemi Corporation (now Microchip)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Uncased Chip, X-Xxuc-N To-268, D3pak-3/2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 35 A
Drain-source On Resistance-Max 0.111 Ω 0.1 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JESD-30 Code X-XXUC-N R-PSSO-G2
Number of Elements 1 1
Operating Mode Enhancement Mode Enhancement Mode
Package Body Material Unspecified Plastic/Epoxy
Package Shape Unspecified Rectangular
Package Style Uncased Chip Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel N-Channel
Pulsed Drain Current-Max (IDM) 80 A 87 A
Surface Mount Yes Yes
Terminal Form No Lead Gull Wing
Terminal Position Unspecified Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 1 2
Date Of Intro 2020-01-29
Case Connection Drain
JEDEC-95 Code TO-268AA
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 182 W