S25FL064LABMFI010
vs
IS25LP064-JFLA3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
IT ALSO HAVE X1 MEMORY WIDTH
|
|
Alternate Memory Width |
2
|
|
Clock Frequency-Max (fCLK) |
108 MHz
|
133 MHz
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
5.28 mm
|
5.28 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8MX8
|
8MX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
3 V
|
3 V
|
Seated Height-Max |
2.16 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.28 mm
|
5.28 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
VSOP,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
0.14 mA
|
Type |
|
NOR TYPE
|
|
|
|
Compare S25FL064LABMFI010 with alternatives
Compare IS25LP064-JFLA3 with alternatives