S25FL164K0XNFV013
vs
AT25DF641A-MH-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
DIALOG SEMICONDUCTOR GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
3 V
|
2.7 V
|
Base Number Matches |
3
|
4
|
Rohs Code |
|
Yes
|
Clock Frequency-Max (fCLK) |
|
85 MHz
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PDSO-N8
|
JESD-609 Code |
|
e4
|
Length |
|
6 mm
|
Memory Density |
|
67108864 bit
|
Memory Width |
|
8
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
8388608 words
|
Number of Words Code |
|
8000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
8MX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
|
SERIAL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.6 mm
|
Serial Bus Type |
|
DSPI
|
Standby Current-Max |
|
0.00002 A
|
Supply Current-Max |
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Type |
|
NOR TYPE
|
Width |
|
5 mm
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|