S29PL127N70GFW003
vs
S29PL127J70BFW020
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
VFBGA,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
70 ns
|
|
JESD-30 Code |
R-PBGA-B64
|
|
JESD-609 Code |
e1
|
|
Length |
11.6 mm
|
|
Memory Density |
134217728 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
16
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Number of Words |
8388608 words
|
|
Number of Words Code |
8000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Organization |
8MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
3.1 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Type |
NOR TYPE
|
|
Width |
8 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare S29PL127N70GFW003 with alternatives