S2B-T3 vs GE2B feature comparison

S2B-T3 Sensitron Semiconductors

Buy Now Datasheet

GE2B Gulfsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Part Package Code DO-214AA
Package Description R-Pdso-C2 R-Pdso-C2
Pin Count 2
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature Low Power Loss
Application Efficiency Efficiency
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 2.5 µS 0.03 µS
Surface Mount Yes Yes
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Base Number Matches 4 1
Forward Voltage-Max (VF) 0.95 V
Reverse Current-Max 10 µA