S34ML01G200TFV000
vs
S34ML01G200TFB000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SKYHIGH MEMORY LTD
|
SKYHIGH MEMORY LTD
|
Package Description |
TSOP1,
|
TSOP1-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
25 ns
|
25 ns
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Data Retention Time-Min |
10
|
10
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
e3
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
1073741824 bit
|
1073741824 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1024
|
1024
|
Number of Terminals |
48
|
48
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128MX8
|
128MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.8,20
|
TSSOP48,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size |
2K words
|
2K words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
3 V
|
3 V
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
128K
|
128K
|
Standby Current-Max |
0.00005 A
|
0.00005 A
|
Supply Current-Max |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Width |
12 mm
|
12 mm
|
Write Cycle Time-Max (tWC) |
0.000025 ms
|
0.000025 ms
|
Base Number Matches |
2
|
2
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare S34ML01G200TFV000 with alternatives
Compare S34ML01G200TFB000 with alternatives