S3D-GT3 vs ES3C feature comparison

S3D-GT3 Sensitron Semiconductors

Buy Now Datasheet

ES3C Taitron Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code DO-214AA
Package Description R-Pdso-C2 Smc, 2 Pin
Pin Count 2
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application General Purpose Efficiency
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 0.95 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 150 V
Surface Mount Yes Yes
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Base Number Matches 2 30
Breakdown Voltage-Min 150 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µS
Reverse Test Voltage 150 V