S4010LS3TP
vs
S4010LS3
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
TO-220AB
|
TO-220AB
|
| Package Description |
Rohs Compliant, Plastic Package-3
|
Isolated To-220, 3 Pin
|
| Pin Count |
3
|
3
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Critical Rate of Rise of Off-State Voltage-Min |
250 V/Us
|
5 V/Us
|
| DC Gate Trigger Current-Max |
0.5 Ma
|
0.5 Ma
|
| DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
| Holding Current-Max |
8 Ma
|
8 Ma
|
| JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| JESD-609 Code |
e3
|
e0
|
| Leakage Current-Max |
0.25 Ma
|
0.1 Ma
|
| Non-Repetitive Pk On-state Cur |
100 A
|
100 A
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| On-state Current-Max |
6400 A
|
10000 A
|
| Operating Temperature-Max |
100 °C
|
110 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RMS On-state Current-Max |
10 A
|
10 A
|
| Reference Standard |
Ul Recognized
|
|
| Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
| Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Trigger Device Type |
Scr
|
Scr
|
| Base Number Matches |
1
|
3
|
| Additional Feature |
|
High Reliability
|
| Circuit Commutated Turn-off Time-Nom |
|
45 µS
|
| Repetitive Peak Off-state Leakage Current-Max |
|
5 µA
|
|
|
|