S5277J vs FR105 feature comparison

S5277J EIC Semiconductor Inc

Buy Now Datasheet

FR105 Secos Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature High Reliability High Reliability
Application General Purpose
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Long Form Long Form
Peak Reflow Temperature (Cel) Not Specified Not Specified
Reference Standard Ts-16949
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA
Surface Mount No No
Terminal Form Wire Wire
Terminal Position Axial Axial
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Base Number Matches 3 62
Reverse Recovery Time-Max 0.25 µS