S5277J vs M5 feature comparison

S5277J EIC Semiconductor Inc

Buy Now Datasheet

M5 DC Components Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
parentfamilyid 1562720
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Schedule B Code 8541.10.00.80 8541.10.00.80
CAGE Code 37JK6
UNSPSC 32121701 32121701
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Automotive: -40c To +150c Military: -55c To +150c
EU RoHS Version Rohs 2 (2015/863/Eu)
Candidate List Date 2021-01-19
Conflict Mineral Status Drc Conflict Free
Conflict Mineral Status Source Cmrt V6.50
Additional Feature High Reliability Low Leakage Current, Low Power Loss
Application General Purpose Efficiency
Case Connection Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.2 V 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Long Form Small Outline
Peak Reflow Temperature (Cel) Not Specified
Reference Standard Ts-16949
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 5 µA
Surface Mount No Yes
Terminal Form Wire C Bend
Terminal Position Axial Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 3 31
Package Description Sma-L, 2 Pin
Reverse Test Voltage 600 V