S5935QRC vs S5920QRC feature comparison

S5935QRC Applied Micro Circuits Corporation

Buy Now Datasheet

S5920QRC Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP APPLIED MICRO CIRCUITS CORP
Part Package Code QFP QFP
Package Description QFP, QFP160,1.2SQ QFP, QFP160,1.2SQ
Pin Count 160 160
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bus Compatibility I960
Clock Frequency-Max 33 MHz 33.33 MHz
Data Transfer Rate-Max 132 MBps 132 MBps
Drive Interface Standard IEEE 1394
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G160 S-PQFP-G160
Length 28 mm 28 mm
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.91 mm 4.07 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 197 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S5935QRC with alternatives

Compare S5920QRC with alternatives