There are no models available for this part yet.
Overview of S5935QRC by Applied Micro Circuits Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for S5935QRC by Applied Micro Circuits Corporation
Part Data Attributes for S5935QRC by Applied Micro Circuits Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP160,1.2SQ
|
Pin Count
|
160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bus Compatibility
|
I960
|
Clock Frequency-Max
|
33 MHz
|
Data Transfer Rate-Max
|
132 MBps
|
Drive Interface Standard
|
IEEE 1394
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G160
|
Length
|
28 mm
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP160,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.91 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCI
|
Alternate Parts for S5935QRC
This table gives cross-reference parts and alternative options found for S5935QRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5935QRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9052G | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Broadcom Limited | S5935QRC vs PCI9052G |
PCI9052 | PCI BUS CONTROLLER, PQFP160, PLASTIC, QFP-160 | Avago Technologies | S5935QRC vs PCI9052 |
PCI9052G | PCI BUS CONTROLLER, PQFP160, GREEN, PLASTIC, QFP-160 | Avago Technologies | S5935QRC vs PCI9052G |
S5920 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | S5935QRC vs S5920 |
S5935QE | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | S5935QRC vs S5935QE |