S5G
vs
S5W
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
|
Breakdown Voltage-Min |
400 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JEDEC-95 Code |
DO-214AB
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-rep Pk Forward Current-Max |
200 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Reference Standard |
MIL-STD-202
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
400 V
|
|
Surface Mount |
YES
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
10
|
2
|
Part Package Code |
|
SMC
|
Manufacturer Package Code |
|
SMC
|
|
|
|