S7136-10
vs
S10053
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HAMAMATSU PHOTONICS KK
|
HAMAMATSU PHOTONICS KK
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Hamamatsu
|
Hamamatsu
|
Application |
SWITCHING
|
SWITCHING
|
Configuration |
COMPLEX
|
COMPLEX
|
Hysteresis Ratio-Nom |
0.65
|
0.65
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Size |
|
3.4 mm
|
|
|
|
Compare S7136-10 with alternatives
Compare S10053 with alternatives